| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-14P-2H(56) |
| Color: | Black |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 14 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-14P-2H(56) |
GT8E-14P-2H(56)
Specifications
Detailed Description
The GT8E-14P-2H(56) connector, part of the GT8E series, is a durable and reliable component designed for automotive applications. Featuring a sleek black housing made of Polyphenylene Sulfide, this connector ensures optimal performance even in harsh environments. With 14 contacts, surface mount mounting type, and solder termination method, it offers efficient connectivity. The tin contact plating enhances conductivity, while the wide operating temperature range of -40°C to 105°C makes it suitable for various conditions. Its 2mm pitch and right-angle mount angle provide flexibility in installation. With a current rating of 1A and voltage rating of 250VAC, it meets the requirements of automotive systems. The GT8E-14P-2H(56) connector, with a mating cycle of 30, is a cost-effective and high-quality solution for your automotive connectivity needs.

