| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-16DP-2H(55) |
| Color: | Black |
| Series: | GT8E |
| Gender: | Male |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 16 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRGT8E-16DP-2H(55) |
GT8E-16DP-2H(55)
Specifications
Detailed Description
Introducing the GT8E-16DP-2H(55) Black Surface Mount Automotive Connector, designed for high-performance applications. Part of the GT8E series, this connector is specifically tailored for male gender requirements. Crafted with durable Polyphenylene Sulfide housing material, it ensures reliability in extreme conditions with an operating temperature range from -40°C to 105°C. Featuring 16 contacts with solder termination, each plated with tin, it guarantees secure and efficient connectivity. The right-angle mount type offers flexibility in installation. With a current rating of 1A and voltage rating of 250VAC, it meets stringent automotive industry standards. Boasting a mating cycle of 30, this connector is built for long-term use. Trust in the GT8E16DP2H55 for your automotive connectivity needs.

