| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-16DP-DS(55) |
| Color: | Black |
| Series: | GT8E |
| Gender: | Male |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 16 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRGT8E-16DP-DS(55) |
GT8E-16DP-DS(55)
Specifications
Detailed Description
Introducing the GT8E-16DP-DS(55) in sleek Black, this connector from the GT8E series is designed for reliability in automotive applications. Crafted with Polyphenylene Sulfide housing, it ensures durability even in challenging environments. Featuring 16 contacts and a Through Hole mount type with Solder termination, it guarantees secure connectivity. With Tin contact plating and a wide operating temperature range of -40°C to 105°C, it offers excellent performance under varying conditions. The Right Angle mount angle adds versatility to its installation. Rated for 1A current and 250VAC voltage, it meets stringent automotive standards. With a mating cycle of 30, it's built to last. Perfect for automotive connectors and accessories, this GT8E16DPDS55 connector combines high-quality construction with dependable functionality.

