| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-16DP-DS(56) |
| Color: | Black |
| Series: | GT8E |
| Gender: | Male |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 16 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRGT8E-16DP-DS(56) |
GT8E-16DP-DS(56)
Specifications
Detailed Description
Introducing the GT8E-16DP-DS(56) Automotive Connector, a crucial component designed for high-performance vehicle applications. Featuring a sleek Black color and crafted from durable Polyphenylene Sulfide, this connector ensures reliable connectivity in even the most demanding environments. With 16 gold-plated contacts and a Through Hole mount type with Solder termination, it guarantees secure and efficient signal transmission. Operating flawlessly between temperatures of -40°C to 105°C, it is built to withstand extreme conditions. The 2mm pitch and Right Angle mount angle offer versatility in installation. With a current rating of 1A and a voltage rating of 250VAC, it meets stringent industry standards for safety and performance. Ideal for automotive professionals, this connector is a must-have for ensuring seamless electrical connections in vehicles.

