| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-16DP-DS(65) |
| Color: | Black |
| Series: | GT8E |
| Gender: | Male |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 16 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRGT8E-16DP-DS(65) |
GT8E-16DP-DS(65)
Specifications
Detailed Description
Introducing the Black GT8E Series Male Connector, engineered for reliability in automotive applications. With a durable Polyphenylene Sulfide housing, this connector ensures robust performance even in harsh environments. Featuring 16 tin-plated contacts and a through-hole mount type with solder termination, it guarantees secure and stable connectivity. Operating smoothly between -40°C to 105°C, it is suitable for a wide range of temperature conditions. Designed for right-angle mounting, it offers flexibility in installation. With a current rating of 1A and a voltage rating of 250VAC, it meets stringent performance requirements. The GT8E16DPDS65 connector is ideal for automotive connectors and accessories, promising long-lasting quality and performance.

