| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-20DP-2H(55) |
| Color: | Black |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-20DP-2H(55) |
GT8E-20DP-2H(55)
Specifications
Detailed Description
The Black GT8E Series Male Automotive Connector, GT8E-20DP-2H(55), is a high-performance component designed for reliable connectivity in automotive applications. With a housing material of Polyphenylene Sulfide and 20 contacts, this connector ensures secure and efficient transmission of signals. Featuring Surface Mount and Solder termination methods, installation is convenient and durable. Contact plating with Tin offers excellent conductivity, while a wide operating temperature range from -40°C to 105°C guarantees functionality in diverse environments. With a right-angle mount, this connector is suitable for space-constrained installations. Rated for 1A current and 250VAC voltage, it meets stringent automotive industry standards. With a mating cycle of 30, it ensures long-lasting performance. The GT8E-20DP-2H(55) is a crucial component for automotive connectivity, offering reliability and durability in every use.

