GT8E-20DP-DS(55)

Heilind Number:HIRGT8E-20DP-DS(55)
Manufacturer:Hirose
Manufacturer Number:GT8E-20DP-DS(55)
ECAD Model:
3D Model

Description:

758-0046-6-55

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT8E-20DP-DS(55)
Color:Black
Series:GT8E
Gender:Male
Housing Material:Polyphenylene Sulfide
Number of Contacts:20
Mount Type:Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VAC
SKU:HIRGT8E-20DP-DS(55)

Detailed Description

The GT8E-20DP-DS(55) connector, in sleek Black, is a key component in the GT8E series, designed for Male gender connectivity in automotive applications. Crafted from durable Polyphenylene Sulfide, it ensures reliable performance in harsh environments. With 20 contacts and a Through Hole mount type, solder termination, and Tin plating, it guarantees secure and efficient connections. Operating flawlessly between -40°C to 105°C, it meets high industry standards. Featuring a Right Angle mount angle and boasting a mating cycle of 30, it offers convenience and longevity. With a current rating of 1A and voltage rating of 250VAC, it ensures safety and compliance. RoHS certified, it's environmentally friendly. Perfect for Automotive Connectors and Accessories, this connector, with the acronym GT8E20DPDS55, combines quality and performance seamlessly.