| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-2P-2H(56) |
| Color: | Black |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-2P-2H(56) |
GT8E-2P-2H(56)
Specifications
Detailed Description
The GT8E-2P-2H(56) connector in sleek black is a vital component in the automotive industry. Designed for male use, its Polyphenylene Sulfide housing ensures durability in demanding environments. With two tin-plated contacts, this Surface Mount connector guarantees secure solder termination. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers reliable performance in extreme conditions. Featuring a 2mm pitch and Right Angle mount, it facilitates easy installation and connection. With a current rating of 1A and a voltage rating of 250VAC, it meets stringent automotive standards. Ideal for applications requiring up to 30 mating cycles, this connector, part of the GT8E series, is a dependable choice for automotive connectivity.

