| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-2P-2H(57) |
| Color: | Black |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-2P-2H(57) |
GT8E-2P-2H(57)
Specifications
Detailed Description
Introducing the Black GT8E Series Male Automotive Connector, GT8E-2P-2H(57). This high-performance connector, featuring a sleek right-angle surface mount design, is perfect for automotive applications. Constructed with durable Polyphenylene Sulfide housing material and boasting a contact plating of Tin, it ensures reliable connectivity even in harsh environments. With 2 contacts, a current rating of 1A, and a voltage rating of 250VAC, it meets the demands of automotive systems. Operating efficiently between -40°C to 105°C, it guarantees performance in extreme temperatures. With a mating cycle of 30 cycles, it offers longevity and durability. Trust the GT8E Series Connector for secure and efficient electrical connections in automotive settings.

