| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-2P-2V(55) |
| Color: | Black |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-2P-2V(55) |
GT8E-2P-2V(55)
Specifications
Detailed Description
Introducing the GT8E-2P-2V(55) Automotive Connector in sleek Black, designed for high-performance connectivity in male applications. Crafted with durable Polyphenylene Sulfide housing material, this connector ensures reliability in extreme temperatures ranging from -40°C to 105°C. Featuring two contacts for efficient signal transmission, its Surface Mount and Solder termination method guarantees secure installation. With a Tin contact plating, it offers superior conductivity. Rated for 1A current and 250VAC voltage, this connector is ideal for automotive applications. Its Straight mount angle and 30 mating cycles further enhance versatility. Trust in the GT8E series for top-notch quality and performance.

