| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-2P-DSA(55) |
| Color: | Black |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-2P-DSA(55) |
GT8E-2P-DSA(55)
Specifications
Detailed Description
Introducing the GT8E-2P-DSA(55) Black Connector, designed for reliable automotive applications. Part of the GT8E series, this connector is specifically crafted for male use, featuring a durable housing made of nylon. With 2 contacts, it ensures secure connectivity via through-hole mounting and solder termination. The contacts are plated with tin, guaranteeing efficient signal transmission even in harsh environments. Operating seamlessly between -40°C to 105°C, this connector offers dependable performance. Boasting a straight mount angle and a lifespan of 30 mating cycles, it meets the demands of high-quality automotive connectors. With a current rating of 1A and a voltage rating of 250VAC, it suits various power needs. Trust in the GT8E-2P-DSA(55) for your automotive connectivity solutions.

