| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-4P-2V(56) |
| Color: | Black |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-4P-2V(56) |
GT8E-4P-2V(56)
Specifications
Detailed Description
Introducing the GT8E-4P-2V(56) Automotive Connector, a sleek and reliable component designed for male gender applications. Featuring a durable housing made of Polyphenylene Sulfide, this connector ensures optimal performance even in harsh environments. With four contacts and a surface mount configuration, it offers seamless integration into automotive systems. The solder termination method and tin contact plating guarantee secure and stable connections. Operating efficiently in temperatures ranging from -40°C to 105°C, it's perfect for a wide range of automotive applications. With a pitch of 2mm and straight mount angle, installation is a breeze. Rated for 1A and 250VAC, this connector is a dependable choice for high-power automotive systems. With 30 mating cycles, it ensures long-lasting durability. The GT8E-4P-2V(56) is a essential component for automotive connectivity needs.

