| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-4P-DSA(55) |
| Color: | Black |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-4P-DSA(55) |
GT8E-4P-DSA(55)
Specifications
Detailed Description
The GT8E-4P-DSA(55) in Black is a male automotive connector designed for high reliability in extreme temperatures. Part of the GT8E series, it features a durable Polyphenylene Sulfide housing and four tin-plated contacts for secure solder termination. With a wide operating temperature range from -40°C to 105°C, this connector is suitable for harsh automotive environments. Its straight mount type and 30 mating cycles ensure easy installation and long-lasting performance. Rated for 1A and 250VAC, it meets stringent automotive electrical requirements. Perfect for use in automotive electronics, this connector guarantees reliable connectivity in demanding applications.

