| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-5P-2H(55) |
| Color: | Black |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-5P-2H(55) |
GT8E-5P-2H(55)
Specifications
Detailed Description
Introducing the GT8E-5P-2H(55) Black Automotive Connector, designed for high-performance connectivity in male applications. Crafted with durable Polyphenylene Sulfide housing material, this connector ensures reliable operation even in demanding environments. Featuring 5 tin-plated contacts for efficient signal transmission, it guarantees optimal conductivity. With a surface mount and solder termination method, installation is quick and hassle-free. The right-angle mount type offers versatile placement options. Operating between -40°C and 105°C, this connector is suitable for a wide range of automotive applications. Rated for 1A and 250VAC, it meets stringent industry standards. With 30 mating cycles, it guarantees long-term durability. Trust in the GT8E series for top-notch automotive connectivity.

