| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-5P-2H(56) |
| Color: | Black |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-5P-2H(56) |
GT8E-5P-2H(56)
Specifications
Detailed Description
Introducing the GT8E-5P-2H(56) Connector, a vital component in automotive applications. Designed for durability and reliability, this black connector from the GT8E series boasts a housing material of Polyphenylene Sulfide, ensuring optimal performance even in harsh conditions. With five contacts and surface mount installation, it offers seamless connectivity. The solder termination method and tin contact plating guarantee secure connections. Operating between -40°C and 105°C, it withstands extreme temperatures with ease. Featuring a 2mm pitch and right-angle mount, it fits snugly in tight spaces. With a current rating of 1A and voltage rating of 250VAC, it meets stringent automotive standards. Whether for power distribution or signal transmission, trust the GT8E-5P-2H(56) Connector for high-quality performance.

