| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-5P-DS(55) |
| Color: | Black |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-5P-DS(55) |
GT8E-5P-DS(55)
Specifications
Detailed Description
The GT8E-5P-DS(55) connector, part of the GT8E series, is designed for reliable automotive applications. With a sleek black housing made of durable Polyphenylene Sulfide, this connector ensures secure connections in high-temperature environments ranging from -40°C to 105°C. Featuring five tin-plated contacts for efficient signal transmission, it is ideal for through-hole mounting with a right-angle orientation, offering easy installation. With a current rating of 1A and a voltage rating of 250VAC, this connector guarantees optimal performance and safety. Its 30 mating cycles ensure long-term durability, making it a dependable choice for automotive connectors and accessories.

