| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-6P-2H(55) |
| Color: | Black |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-6P-2H(55) |
GT8E-6P-2H(55)
Specifications
Detailed Description
Introducing the GT8E-6P-2H(55) Black Male Connector from the GT8E series, designed for optimal performance in automotive applications. Crafted with Polyphenylene Sulfide housing material, this connector ensures durability and reliability even in harsh environments. Featuring 6 tin-plated contacts, it guarantees secure and efficient electrical connections through a surface mount, right-angle mounting style, making it easy to integrate into various automotive systems. With a current rating of 1A and a voltage rating of 250VAC, this connector is suitable for powering essential components. Its wide operating temperature range of -40°C to 105°C, along with a 30-cycle mating lifespan, ensures consistent performance under extreme conditions. Trust the GT8E-6P-2H(55) connector for high-quality automotive connectivity.

