| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-6P-DS(56) |
| Color: | Black |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-6P-DS(56) |
GT8E-6P-DS(56)
Specifications
Detailed Description
Introducing the GT8E-6P-DS(56) Automotive Connector, designed for high-performance connectivity in demanding environments. This black male connector, part of the GT8E series, features a durable housing made of Polyphenylene Sulfide and six tin-plated contacts, ensuring reliable signal transmission. With a through-hole mount type and solder termination method, installation is secure and robust. Operating flawlessly in temperatures ranging from -40 °C to 105 °C, this connector is perfect for automotive applications. Boasting a 2 mm pitch and right-angle mount angle, it offers flexibility in PCB design. Rated for 1 A current and 250 VAC voltage, it meets stringent performance requirements. With a mating cycle of 30, it guarantees long-term functionality. Trust the GT8E-6P-DS(56) for your automotive connectivity needs.

