| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-6P-DS(58) |
| Color: | Black |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-6P-DS(58) |
GT8E-6P-DS(58)
Specifications
Detailed Description
The GT8E-6P-DS(58) Connector, featuring a sleek Black design, is part of the GT8E series tailored for Male use. Constructed with durable Polyphenylene Sulfide housing material, it ensures reliable performance in automotive applications. With 6 contacts and a Through Hole mount type for secure installation, it guarantees seamless connectivity. The Solder termination method and Tin contact plating offer efficient signal transmission. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector is built for durability. Boasting a pitch of 2mm and a Right Angle mount angle, it facilitates easy and space-saving assembly. With a 30-cycle mating capability, it guarantees long-term usability. Rated for 1A current and 250VAC voltage, it meets stringent automotive industry standards. The GT8E-6P-DS(58) is a vital component in automotive connectors and accessories, ensuring high reliability and performance in demanding environments.

