| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-6P-DSA(55) |
| Color: | Black |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-6P-DSA(55) |
GT8E-6P-DSA(55)
Specifications
Detailed Description
Introducing the GT8E-6P-DSA(55) Automotive Connector, a crucial component for reliable vehicle electrical systems. Designed for durability and performance, this connector features a sleek Black color and a sturdy Nylon housing. With 6 contacts and a straight mount type for easy installation, it ensures secure connections in automotive applications. The contact plating of Tin guarantees efficient conductivity, while its wide operating temperature range from -40°C to 105°C makes it suitable for various environments. Rated for 1A current and 250VAC voltage, it meets the demands of automotive electronics. With a mating cycle of 30, this connector offers long-lasting functionality, perfect for automotive professionals and enthusiasts alike. Upgrade your vehicle's connectivity with the GT8E-6P-DSA(55) Connector.

