| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-6P-DSA(57) |
| Color: | Black |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-6P-DSA(57) |
GT8E-6P-DSA(57)
Specifications
Detailed Description
The GT8E-6P-DSA(57) connector in sleek Black is a vital component in the GT8E series, designed for seamless connectivity in automotive applications. Crafted with durable Nylon housing, it ensures reliability in even the harshest environments. With 6 contacts and a Through Hole mount type, installation is secure and straightforward using the Solder termination method. The Tin contact plating guarantees efficient signal transmission. Operating between -40°C to 105°C, it withstands extreme temperature variations. Featuring a 2 mm pitch and Straight mount angle, it offers precise alignment. With a current rating of 1A and voltage rating of 250VAC, it meets stringent performance standards. Boasting a 30-cycle mating life, it ensures lasting functionality. Perfect for automotive connectors, this product upholds the highest quality and reliability standards. (Acronym: GT8E6PDSA57)

