| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-7P-DS(55) |
| Color: | Black |
| Series: | GT8E |
| Gender: | Male |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 7 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRGT8E-7P-DS(55) |
GT8E-7P-DS(55)
Specifications
Detailed Description
The GT8E-7P-DS(55) Black male connector, part of the GT8E series, is designed for automotive applications with a durable housing made of Polyphenylene Sulfide. Featuring 7 contacts for efficient signal transmission, this connector is mounted through hole with solder termination for secure attachment. With a contact plating of tin, it ensures reliable conductivity even in harsh environments. Operating temperature ranging from -40°C to 105°C, and a voltage rating of 250VAC make it suitable for demanding automotive systems. Its right angle mount type allows for easy installation in tight spaces. With a current rating of 1A and 30 mating cycles, this connector guarantees long-lasting performance. Perfect for automotive connectors and accessories, it meets the highest industry standards for quality and reliability.

