GT8E-8/5P-2H(55)

Heilind Number:HIRGT8E-8/5P-2H(55)
Manufacturer:Hirose
Manufacturer Number:GT8E-8/5P-2H(55)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT8E-8/5P-2H(55)
Color:Black
Gender:Male
Mount Type:Surface Mount
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Tin
Housing Material:Polyphenylene Sulfide
Number of Contacts:10
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT8E
SKU:HIRGT8E-8/5P-2H(55)

Detailed Description

The GT8E-8/5P-2H(55) in Black is part of the GT8E series, designed for male connectors in automotive applications. Constructed with durable Polyphenylene Sulfide housing material, it features 10 contacts for secure connectivity. With a Surface Mount and Solder termination method, installation is efficient. The contact plating of Tin ensures reliable performance even in demanding environments, with a wide operating temperature range from -40 °C to 105 °C. Its Right Angle mount angle offers versatility in placement. Rated for 1A current and 250VAC voltage, this connector guarantees stable power transmission. With a mating cycle of 30, it provides long-lasting durability. Perfect for automotive and industrial use, the GT8E-8/5P-2H(55) is a dependable solution for your connectivity needs.