GT8EC-14S-HU

Heilind Number:HIRGT8EC-14S-HU
Manufacturer:Hirose
Manufacturer Number:GT8EC-14S-HU
ECAD Model:
3D Model

Description:

758-0224-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT8EC-14S-HU
Series:GT8E
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:14
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mating Type:Latch
Contact Resistance:30 mΩ
Housing Color:Black
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Wire Size:28 - 20 AWG
Voltage Rating:250 V
SKU:HIRGT8EC-14S-HU

Detailed Description

The GT8EC-14S-HU connector, part of the GT8E series, is engineered for reliable male-to-female signal transmission in industrial environments. With a housing made of durable Polybutylene Terephthalate, this connector ensures robust performance even in harsh conditions. Featuring 14 gold-plated contacts in a single row, it facilitates efficient data transfer. The crimp termination method allows for secure and easy installation. Operating seamlessly within a temperature range of -40°C to 105°C, it offers versatility in various applications. With a pitch of 2mm and latch mating type, it guarantees precise connectivity. Boasting low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, it maintains signal integrity. Rated for 250V, this connector accommodates wire sizes ranging from 28 to 20 AWG. While not RoHS compliant, its high-reliability design ensures consistent performance over 30 mating cycles. The black housing color adds a professional touch to any assembly, making it a trusted choice in the realm of connectors and hi-rel products.