| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8EH-14DP-2V(56) |
| Color: | Black |
| Pitch: | 2 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 14 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8EH-14DP-2V(56) |
GT8EH-14DP-2V(56)
Specifications
Detailed Description
The GT8EH-14DP-2V(56) Connector in sleek Black is part of the high-performance GT8E series, designed for durable connectivity in demanding applications. Crafted with Polyphenylene Sulfide housing material, this Surface Mount connector features 14 contacts arranged in 2 rows, making it ideal for efficient PCB integration. With a solder termination method and Tin contact plating, it ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40°C to 105°C, this connector boasts a pitch of 2mm and a straight mount angle for easy installation. Rated for 1A current and 250VAC voltage, it guarantees efficient power transmission. Whether in industrial or commercial settings, this product, falling under the category of hi_rel Connectors, is a dependable choice for high-quality PCB connectivity.

