H.FL-R-SMT(10)

Heilind Number:HIRH.FL-R-SMT(10)
Manufacturer:Hirose
Manufacturer Number:H.FL-R-SMT(10)
ECAD Model:
3D Model

Description:

2500 PER REEL/SOLD PER PC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose H.FL-R-SMT(10)
Color:Black
Series:H.FL
Gender:Female
Housing Material:Liquid Crystal Polymer
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Silver
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:50 cycle
Maximum Frequency:3 GHz
SKU:HIRH.FL-R-SMT(10)

Detailed Description

The H.FL Female Surface Mount RF Coaxial Connector ( H.FL-R-SMT(10)) in sleek black color is a high-performance solution for your connectivity needs. Crafted with durable Liquid Crystal Polymer housing and featuring solder termination, this connector ensures secure and reliable connections even in challenging environments. Its Phosphor Bronze contacts with Gold and Silver plating offer excellent conductivity, making it ideal for high-frequency applications up to 3 GHz. With a straight mount angle and 50 Ohm impedance, this connector guarantees optimal signal transmission. RoHS compliant and rated for a wide operating temperature range from -40°C to 90°C, it is suitable for various industrial and commercial settings. Whether you're building telecommunications systems or testing equipment, the H.FL series connector is a dependable choice.