HIF2E-26D-2.54RA(20)

Heilind Number:HIRHIF2E-26D-2.54RA(20)
Manufacturer:Hirose
Manufacturer Number:HIF2E-26D-2.54RA(20)
ECAD Model:
3D Model

Description:

561-0505-8-20 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF2E-26D-2.54RA(20)
Pitch:2.54 mm
Gender:Male
Wire Size:28 AWG
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Gray
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Polybutylene Terephthalate
Number of Contacts:26
Termination Method:IDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF2E
SKU:HIRHIF2E-26D-2.54RA(20)

Detailed Description

Introducing the HIF2E26D254RA20, a high-performance IDC Ribbon Cable Connector designed for reliable and efficient through-hole mounting. With 26 gold-plated contacts in a straight, 2-row configuration, this connector ensures seamless connectivity for your applications. Constructed with Polybutylene Terephthalate housing and copper alloy contact material, it offers durability and conductivity in a wide operating temperature range from -55°C to 85°C. The gray housing color and 2.54mm pitch make it easy to integrate into various systems. Rated for 1A current and 200VAC, it guarantees safe and stable performance. Ideal for use in industrial, commercial, and automotive settings, this connector is a must-have component for your connectivity needs.