| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF2E-30D-2.54RB(20) |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Wire Size: | 28 AWG |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 30 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF2E |
| SKU: | HIRHIF2E-30D-2.54RB(20) |
HIF2E-30D-2.54RB(20)
| Heilind Number: | HIRHIF2E-30D-2.54RB(20) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF2E-30D-2.54RB(20) |
| ECAD Model: |
Specifications
Detailed Description
The HIF2E30D254RB20 is a high-quality IDC ribbon cable connector designed for reliable through-hole mounting. With 30 gold-plated contacts in a straight 2-row configuration, this connector ensures secure and efficient connections. The housing, made of durable Polybutylene Terephthalate in sleek black, guarantees longevity even in harsh operating conditions, with a wide temperature range from -55°C to 85°C. Perfect for 28 AWG wires, this connector offers a current rating of 1A and a voltage rating of 200VAC. Ideal for use in various applications, the HIF2E30D254RB20 is a top choice for professionals in need of dependable connectivity solutions.

