HIF2E-34D-2.54RA(20)

Heilind Number:HIRHIF2E-34D-2.54RA(20)
Manufacturer:Hirose
Manufacturer Number:HIF2E-34D-2.54RA(20)
ECAD Model:
3D Model

Description:

561-0507-3-20 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF2E-34D-2.54RA(20)
Pitch:2.54 mm
Gender:Male
Wire Size:28 AWG
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Gray
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Polybutylene Terephthalate
Number of Contacts:34
Termination Method:IDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF2E
SKU:HIRHIF2E-34D-2.54RA(20)

Detailed Description

The HIF2E-34D-2.54RA(20) IDC Ribbon Cable Connector is a high-performance solution designed for reliable through-hole mounting in electronic assemblies. With 34 gold-plated copper alloy contacts arranged in two rows, this connector ensures secure and efficient connectivity for 28 AWG wires. Its Polybutylene Terephthalate housing in a sleek gray finish offers durability and resistance to harsh environments, while the straight mount angle facilitates easy installation. Operating within a wide temperature range from -55°C to 85°C, this connector is suitable for various applications. Meeting stringent quality standards, it boasts a current rating of 1A and voltage rating of 200VAC, making it ideal for use in demanding industrial and commercial settings. Trusted for its performance and reliability, the HIF2E-34D-2.54RA(20) is a key component in ensuring seamless connectivity in your electronic systems.