HIF2E-60D-2.54RA(20)

Heilind Number:HIRHIF2E-60D-2.54RA(20)
Manufacturer:Hirose
Manufacturer Number:HIF2E-60D-2.54RA(20)
ECAD Model:
3D Model

Description:

561-0510-8-20 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF2E-60D-2.54RA(20)
Pitch:2.54 mm
Gender:Male
Wire Size:28 AWG
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Gray
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Polybutylene Terephthalate
Number of Contacts:60
Termination Method:IDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF2E
SKU:HIRHIF2E-60D-2.54RA(20)

Detailed Description

Introducing the HIF2E-60D-2.54RA(20), a high-performance IDC Ribbon Cable Connector designed for reliable through hole mounting. This male connector, part of the HIF2E series, boasts a durable housing made of Polybutylene Terephthalate in a sleek gray color. With 60 gold-plated contacts arranged in two rows, it ensures efficient data transmission. Featuring a pitch of 2.54mm and straight mount angle, it offers easy installation. The Copper Alloy contact material guarantees excellent conductivity, while the 28 AWG wire size accommodates various applications. With a current rating of 1A and voltage rating of 200VAC, this connector is suitable for a wide range of industrial uses. Operating smoothly in temperatures ranging from -55°C to 85°C, it's a reliable choice for demanding environments. Upgrade your connectivity solutions with the HIF2E-60D-2.54RA(20), the perfect blend of performance and durability.