HIF2E-60D-2.54RB(20)

Heilind Number:HIRHIF2E-60D-2.54RB(20)
Manufacturer:Hirose
Manufacturer Number:HIF2E-60D-2.54RB(20)
ECAD Model:
3D Model

Description:

561-0610-2-20 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF2E-60D-2.54RB(20)
Pitch:2.54 mm
Gender:Male
Wire Size:28 AWG
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Polybutylene Terephthalate
Number of Contacts:60
Termination Method:IDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF2E
SKU:HIRHIF2E-60D-2.54RB(20)

Detailed Description

Introducing the HIF2E-60D-2.54RB(20) IDC Ribbon Cable Connector, designed for reliable and efficient through-hole mounting in electronic applications. This male connector features a durable housing made of Polybutylene Terephthalate, ensuring long-lasting performance even in demanding environments. With 60 gold-plated contacts in a straight 2-row configuration, it facilitates easy and secure connections. The copper alloy contact material guarantees excellent conductivity, while the 2.54mm pitch and 28 AWG wire size accommodate standard cable requirements. Rated for 1A at 200VAC, this connector is suitable for a wide range of power and signal transmission tasks. Whether you're working on industrial machinery or consumer electronics, the HIF2E series ensures high-quality connectivity for your project.