HIF3-2022SCF

Heilind Number:HIRHIF3-2022SCF
Manufacturer:Hirose
Manufacturer Number:HIF3-2022SCF
ECAD Model:
3D Model

Description:

562-0493-7-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3-2022SCF
Gender:Female
Wire Size:22 - 20 AWG
Mating Cycles:500 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Beryllium Copper
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF3
SKU:HIRHIF3-2022SCF

Detailed Description

Introducing the HIF3-2022SCF, a high-performance female connector designed for reliable and efficient crimp termination. Crafted from durable Beryllium Copper with gold plating, this connector ensures optimal conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -55°C to 85°C, it is ideal for a variety of environments. With a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees smooth and uninterrupted power transmission. Built to last through 500 mating cycles, this connector is perfect for high-demand applications. Compatible with 22-20 AWG wire sizes, it offers versatility and ease of installation. Trust in the HIF3-2022SCF for all your connectivity needs.