| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3-2022SCF(01) |
| Gender: | Female |
| Wire Size: | 22 - 20 AWG |
| Mating Cycles: | 500 cycle |
| Current Rating: | 3 A |
| Contact Plating: | Gold |
| Contact Material: | Beryllium Copper |
| Contact Resistance: | 15 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3 |
| SKU: | HIRHIF3-2022SCF(01) |
HIF3-2022SCF(01)
| Heilind Number: | HIRHIF3-2022SCF(01) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3-2022SCF(01) |
| ECAD Model: |
Specifications
Detailed Description
The HIF3 Series Female Crimp Wire Contact, SKU HIF3-2022SCF(01), is a high-quality connector designed for reliable signal transmission in demanding environments. Made with Beryllium Copper contacts plated with Gold, it ensures excellent conductivity and corrosion resistance. With a current rating of 3A and contact resistance of 15mΩ, it delivers optimal performance. Operating in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. Its RoHS compliance guarantees environmental responsibility. With a mating cycle of 500 cycles, it offers durability and longevity. Compatible with 22-20 AWG wire sizes, it is perfect for various connectivity needs. Whether in industrial, aerospace, or automotive settings, this connector is a trusted solution for your connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

