HIF3-2226SCFA(01)

Heilind Number:HIRHIF3-2226SCFA(01)
Manufacturer:Hirose
Manufacturer Number:HIF3-2226SCFA(01)
ECAD Model:
3D Model

Description:

562-0245-5-01 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3-2226SCFA(01)
Series:HIF3
Gender:Female
Termination Method:Crimp
Contact Material:Beryllium Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:15 mΩ
Mating Cycles:500 cycle
Wire Size:26 - 22 AWG
Current Rating:3 A
SKU:HIRHIF3-2226SCFA(01)

Detailed Description

The HIF3 series female connector, SKU HIF3-2226SCFA(01), is a high-quality crimp termination solution designed for reliable wire-to-board connections. Constructed with beryllium copper contacts plated in gold, this connector ensures excellent conductivity and durability, even in harsh environments. With a wide operating temperature range of -55°C to 85°C, it is suitable for a variety of applications. Featuring a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees efficient power transmission. With a mating cycle rating of 500 cycles, it offers long-term performance. Compatible with 26-22 AWG wire sizes, it is ideal for a range of wire harnessing projects. Trust in the HIF3 connector for secure and dependable connections in your electronic systems.