HIF3-2428SCF

Heilind Number:HIRHIF3-2428SCF
Manufacturer:Hirose
Manufacturer Number:HIF3-2428SCF
ECAD Model:
3D Model

Description:

562-0125-3-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3-2428SCF
Gender:Female
Wire Size:28 - 24 AWG
Mating Cycles:500 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Beryllium Copper
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF3
SKU:HIRHIF3-2428SCF

Detailed Description

Introducing the HIF3 series female crimp wire contact, SKU HIF3-2428SCF. Engineered for reliable connectivity in demanding environments, this contact features beryllium copper construction with gold plating, ensuring optimal signal transmission. With a wide operating temperature range from -55°C to 85°C, it is suitable for use in various applications. Boasting a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees efficient power transfer. Designed for durability, it offers a mating cycle of 500, making it ideal for high-performance systems. RoHS compliant and suitable for wire sizes 28-24 AWG, this contact is a must-have for any project requiring secure and high-quality connections.