HIF3-2428SCFA

Heilind Number:HIRHIF3-2428SCFA
Manufacturer:Hirose
Manufacturer Number:HIF3-2428SCFA
ECAD Model:
3D Model

Description:

562-0247-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3-2428SCFA
Series:HIF3
Gender:Female
Termination Method:Crimp
Contact Material:Beryllium Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:15 mΩ
Mating Cycles:500 cycle
Wire Size:28 - 24 AWG
Current Rating:3 A
SKU:HIRHIF3-2428SCFA

Detailed Description

Introducing the HIF3 Series Female Crimp Connector, designed for reliable wire termination in demanding environments. Constructed with Beryllium Copper contacts plated with Gold, this connector ensures excellent conductivity and durability. With a wide operating temperature range from -55°C to 85°C, it is suitable for use in a variety of applications. Featuring a low contact resistance of 15 mΩ and a current rating of 3A, it guarantees efficient power transmission. The connector is compatible with 28-24 AWG wire sizes and is rated for 500 mating cycles, making it ideal for high-reliability systems. While not RoHS compliant, its high-quality construction and performance make it a trusted choice for critical connections. Upgrade your connectivity with the HIF3-2428SCFA Female Crimp Connector.