| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3A-10D-2.54R |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Wire Size: | 28 AWG |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Beryllium Copper |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3A |
| SKU: | HIRHIF3A-10D-2.54R |
HIF3A-10D-2.54R
| Heilind Number: | HIRHIF3A-10D-2.54R |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3A-10D-2.54R |
| ECAD Model: |
Specifications
Detailed Description
The HIF3A 10D 2.54R IDC Ribbon Cable Connector is designed for reliable and efficient connectivity in various applications. With a female gender and housing made of durable Polybutylene Terephthalate, this connector ensures secure contact with 10 gold-plated beryllium copper contacts. Operating in temperatures ranging from -55°C to 85°C, it offers dependable performance in diverse environments. The 2.54mm pitch and IDC termination method facilitate easy installation and maintenance. With a black housing color and RoHS compliance, it meets both functional and environmental standards. Capable of 500 mating cycles, this connector guarantees long-term durability. Suitable for use with 28 AWG wires, it boasts a 1A current rating and 200VAC voltage rating, making it ideal for various electronic systems. Whether in industrial settings or consumer electronics, the HIF3A 10D 2.54R ensures efficient and secure connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

