| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3A-16D-2.54R |
| Series: | HIF3A |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHIF3A-16D-2.54R |
HIF3A-16D-2.54R
| Heilind Number: | HIRHIF3A-16D-2.54R |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3A-16D-2.54R |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MIL SPEC RIBBON CAB CONN, SKU HIF3A-16D-2.54R, designed for reliable connectivity in demanding environments. Part of the HIF3A series, this female connector features a housing made of durable Polybutylene Terephthalate, ensuring long-lasting performance. With 16 contacts arranged in 2 rows and utilizing IDC termination, it offers efficient wiring solutions. The contacts, made of Beryllium Copper and plated with Gold, guarantee optimal signal transmission. Operating temperature ranging from -55°C to 85°C, along with RoHS compliance, make it suitable for various applications. With a pitch of 2.54mm and compatibility with 28 AWG wire, it provides versatility in installation. Rated for 1A current and 200VAC voltage, this connector is ideal for high-reliability systems. With a housing color of black and a mating cycle durability of 500 cycles, it combines functionality with aesthetics. Upgrade your connectivity with our HIF3A16D254R connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

