| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3A-20D-2.54R |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Wire Size: | 28 AWG |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Beryllium Copper |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3A |
| SKU: | HIRHIF3A-20D-2.54R |
HIF3A-20D-2.54R
| Heilind Number: | HIRHIF3A-20D-2.54R |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3A-20D-2.54R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF3A Series IDC Ribbon Cable Connector, featuring a female gender design with 20 gold-plated contacts for reliable connectivity. Constructed with durable Polybutylene Terephthalate housing in sleek black, this connector is engineered for high-performance in a wide temperature range, from -55°C to 85°C. With a pitch of 2.54mm and termination method, it allows for easy and efficient installation. Rated for 500 mating cycles, it ensures long-lasting usage. Ideal for use in various applications, this connector is a perfect choice for demanding connectivity needs.

