| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3A-3236SCFC |
| Series: | HIF3 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 15 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 36 - 32 AWG |
| Current Rating: | 3 A |
| SKU: | HIRHIF3A-3236SCFC |
HIF3A-3236SCFC
| Heilind Number: | HIRHIF3A-3236SCFC |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3A-3236SCFC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF3A3236SCFC Crimp Wire Contact, a high-performance solution for your connectivity needs. Designed for female gender, this contact ensures secure and reliable connections in a wide range of applications. Crafted with precision from Beryllium Copper and featuring Gold plating, it guarantees excellent conductivity and corrosion resistance. With a current rating of 3A and a contact resistance of 15 mΩ, it offers optimal performance even in demanding environments. Operating efficiently in temperatures ranging from -55 °C to 85 °C, this contact is suitable for various industries. With a mating cycle of 500, it ensures durability and longevity. RoHS compliant, it meets international standards for environmental responsibility. Don't compromise on quality, choose the HIF3A3236SCFC for your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

