| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3A-40D-2.54R |
| Series: | HIF3A |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHIF3A-40D-2.54R |
HIF3A-40D-2.54R
| Heilind Number: | HIRHIF3A-40D-2.54R |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3A-40D-2.54R |
| ECAD Model: |
Specifications
Detailed Description
The HIF3A Female IDC Ribbon Cable Connector, SKU HIF3A-40D-2.54R, offers high reliability with its two-row design and 40 gold-plated beryllium copper contacts. Constructed from durable Polybutylene Terephthalate, it can withstand temperatures ranging from -55°C to 85°C, making it suitable for a wide range of applications. With a pitch of 2.54mm and termination method of IDC, it ensures secure and efficient connections. Rated for 500 mating cycles, this connector guarantees long-lasting performance. Its black housing color and 28 AWG wire size further enhance its versatility. With a current rating of 1A and voltage rating of 200VAC, it meets industry standards for reliability. While not RoHS compliant, its high-quality construction and functionality make it an essential component for various electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

