| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3B-30PA-2.54DS(63) |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3B-30PA-2.54DS(63) |
HIF3B-30PA-2.54DS(63)
Specifications
Detailed Description
The HIF3B30PA254DS63 connector, part of the HIF3B series, is a high-performance male connector designed for reliable through-hole mounting. With a durable housing made of Polybutylene Terephthalate and gold-plated brass contacts, it ensures optimal signal transmission in various applications. Featuring 30 contacts arranged in two rows with a 2.54mm pitch, this connector offers efficient connectivity. Its right-angle mount angle and solder termination method make installation easy and secure. Operating between -55°C to 85°C, it guarantees performance in harsh environments. With a current rating of 1A and voltage rating of 200VAC, it meets industry standards for electrical connectivity. Perfect for use in demanding environments, this black connector is ideal for applications requiring high reliability and durability.

