| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-16D-2.54C(63) |
| Series: | HIF3B |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Wire Size: | 32 AWG, 36 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHIF3BA-16D-2.54C(63) |
HIF3BA-16D-2.54C(63)
| Heilind Number: | HIRHIF3BA-16D-2.54C(63) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3BA-16D-2.54C(63) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF3B Series Female Connector, specifically designed for high-reliability applications. With a housing made of durable Polybutylene Terephthalate, this connector ensures robust performance in various environments. Featuring 16 gold-plated contacts and a straight crimp termination method, it guarantees secure and efficient connectivity. The beryllium copper contact material and a voltage rating of 200 VAC make it ideal for power transmission. With a pitch of 2.54 mm and 2 rows, it offers versatile PCB integration. This connector operates flawlessly in temperatures ranging from -55°C to 85°C, meeting rigorous industry standards. Its black housing color and polarization feature add convenience during installation. RoHS compliant and capable of 500 mating cycles, the HIF3B connector is a reliable choice for FFC, FPC, and IDC ribbon cable applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

