HIF3BA-16D-2.54R(11)

Heilind Number:HIRHIF3BA-16D-2.54R(11)
Manufacturer:Hirose
Manufacturer Number:HIF3BA-16D-2.54R(11)
ECAD Model:
3D Model

Description:

610-0023-2-11 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3BA-16D-2.54R(11)
Pitch:2.54 mm
Gender:Female
Wire Size:28 AWG
Polarization:Yes
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Beryllium Copper
Housing Material:Polybutylene Terephthalate
Number of Contacts:16
Termination Method:IDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF3B
SKU:HIRHIF3BA-16D-2.54R(11)

Detailed Description

Introducing the HIF3B Female IDC Ribbon Cable Connector, a reliable and high-performance solution for your connectivity needs. With 16 gold-plated contacts arranged in 2 rows, this connector ensures secure and efficient data transmission. The housing, made of durable Polybutylene Terephthalate in sleek black, offers excellent protection and longevity. Featuring a 2.54mm pitch and compatibility with 28 AWG wire, it is perfect for various applications. With a current rating of 1A and voltage rating of 200VAC, this connector guarantees safe operation. Its IDC termination method allows for easy and tool-less installation, while its polarization feature ensures proper alignment. Tested for up to 500 mating cycles, it is built to last. Whether for industrial, commercial, or consumer use, the HIF3B Connector is a dependable choice.