| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-20D-2.54C(03) |
| Series: | HIF3B |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHIF3BA-20D-2.54C(03) |
HIF3BA-20D-2.54C(03)
| Heilind Number: | HIRHIF3BA-20D-2.54C(03) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3BA-20D-2.54C(03) |
| ECAD Model: |
Specifications
Detailed Description
The HIF3BA20D254C03 is a high-performance IDC Ribbon Cable Connector designed for reliable and efficient connectivity in various electronic applications. Featuring a durable Polybutylene Terephthalate housing in sleek black, this connector is not only visually appealing but also offers excellent protection. With 20 gold-plated Beryllium Copper contacts arranged in two rows, it ensures secure and low-resistance connections. The crimp termination method allows for easy and quick installation, while the 2.54mm pitch and polarization feature guarantee proper alignment. Operating within a wide temperature range from -55°C to 85°C and with a voltage rating of 200VAC, this connector is suitable for demanding environments. With RoHS compliance and a long mating cycle life of 500 cycles, it meets strict quality standards. Perfect for use in industrial, automotive, and aerospace applications, the HIF3BA20D254C03 is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

