HIF3BA-20D-2.54R(11)

Heilind Number:HIRHIF3BA-20D-2.54R(11)
Manufacturer:Hirose
Manufacturer Number:HIF3BA-20D-2.54R(11)
ECAD Model:
3D Model

Description:

610-0024-5-11 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3BA-20D-2.54R(11)
Pitch:2.54 mm
Gender:Female
Wire Size:28 AWG
Polarization:Yes
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Beryllium Copper
Housing Material:Polybutylene Terephthalate
Number of Contacts:20
Termination Method:IDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF3B
SKU:HIRHIF3BA-20D-2.54R(11)

Detailed Description

Introducing the HIF3BA-20D-2.54R(11) IDC Ribbon Cable Connector, designed for high-quality connectivity in a compact form. This female connector, part of the HIF3B series, features a durable housing made of Polybutylene Terephthalate and ensures reliable performance in a wide temperature range from -55°C to 85°C. With 20 gold-plated Beryllium Copper contacts arranged in two rows with a 2.54mm pitch, it offers efficient signal transmission. The IDC termination method allows for easy and secure wire attachment, suitable for 28 AWG cables. Boasting a maximum voltage rating of 200 VAC and a current rating of 1 A, this connector is ideal for various electronic applications. Its black housing color and polarization feature aid in error-free mating, while its 500 cycle mating durability ensures long-lasting functionality. Perfect for use in industrial and commercial settings, this product guarantees high reliability and performance. Upgrade your connectivity solutions with the HIF3BA-20D-2.54R(11) IDC Ribbon Cable Connector.