| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-20PA-2.54DSA(63) |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BA-20PA-2.54DSA(63 |
HIF3BA-20PA-2.54DSA(63)
Specifications
Detailed Description
Introducing the HIF3B Series Male IDC Ribbon Cable Connector, designed for secure and efficient through-hole mounting. With a durable Polybutylene Terephthalate housing and gold-plated brass contacts, this connector ensures reliable performance in a wide range of applications. Featuring 20 contacts arranged in 2 rows with a 2.54mm pitch, it allows for easy and precise connections. The straight mount angle and black housing color add to its versatility, while its RoHS compliance guarantees environmental sustainability. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a voltage rating of 200VAC and current rating of 1A, this connector is ideal for demanding industrial and electronic projects. With a mating cycle of 500 cycles, it offers long-lasting durability. Upgrade your connectivity with the HIF3B Series IDC Ribbon Cable Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2026 | PCN2025-06-4 - PCN Typographical errors fixed. Attached with PCN2025-06, Version 4. There are typographical errors in the type names for H➃ and H⑦ on page 3 of the document titled "Attachment 2_Changes" (which corresponds to page 8 of the full | Download | |||
| 03/02/2026 | PCN2025-06-5 - PCN revision. We would like to inform you that the substitute proposal product for the item listed below contained an error, which has now been corrected. Regarding page 3 of the detailed document for the changes in Appendix 2, we have made the following two corrections: The shape diagram in “Change 1” has been revised.“Change 5” has been added. | Download | |||
| 02/27/2026 | PCN2025-06-2 - Spec and part number change. Change from HIF3,B, C, M Series to HIF3M*W Series 1. Change the lock shape (operation part) of the board-side connector to a wide type. 2. Change the plating specification of the pin header terminals of the board-side connector. 3. Change the clamp parts of the press-fit socket-side connector to a wide type. 4. Change the plating specification of the cable press-fit side (U-slit part) of the press-fit socket-side connector. LTB for Old product 5/29/26 | Download | |||
| 12/03/2025 | PCN2025-06-6 - Added Details Regarding Change. Added Details Regarding Change | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

