| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-20PA-2.54WB(63) |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BA-20PA-2.54WB(63) |
HIF3BA-20PA-2.54WB(63)
Specifications
Detailed Description
The HIF3B series male connector, SKU HIF3BA-20PA-2.54WB(63), is a high-quality component designed for reliable connectivity in demanding environments. With a housing made of Polybutylene Terephthalate and brass contacts plated in gold, this connector ensures excellent durability and signal transmission. Featuring 20 contacts arranged in 2 rows with a 2.54mm pitch, it offers efficient cable termination through soldering. Its black housing color and polarization feature aid in easy and secure installation. Operating efficiently in temperatures ranging from -55°C to 85°C, with a maximum voltage rating of 200VAC and a current rating of 1A, this connector is suitable for a wide range of applications. With a mating cycle of 500, it guarantees long-term performance. Ideal for use in industrial, automotive, and telecommunications systems, this connector is a reliable solution for your connectivity needs.

