| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HIF3BA-26D-2.54C(63) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Wire Size: | 32 AWG, 36 AWG |
| Mount Angle: | Straight |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Beryllium Copper |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 26 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HIF3B |
| SKU: | HIRHIF3BA-26D-2.54C(63) |
HIF3BA-26D-2.54C(63)
| Heilind Number: | HIRHIF3BA-26D-2.54C(63) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HIF3BA-26D-2.54C(63) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIF3B Female IDC Ribbon Cable Connector, a durable and high-performance solution for your connectivity needs. With a housing made of Polybutylene Terephthalate and gold-plated Beryllium Copper contacts, this connector ensures reliable signal transmission in a wide range of environments. Featuring 26 contacts in a 2-row configuration with a 2.54mm pitch, it allows for efficient cable termination via crimping. Operating flawlessly in temperatures ranging from -55°C to 85°C and rated for 500 mating cycles, it guarantees long-term durability. RoHS compliant and with a voltage rating of 200VAC, this connector meets international standards for safety and environmental responsibility. Ideal for use in various industrial and commercial applications, it is a dependable choice for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| Hirose 172158-1 | 3 CIR UNIV M-N-L CAP | ![]() |
| Hirose 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


