HIF3BA-26PA-2.54DS(85)

Heilind Number:HIRHIF3BA-26PA-2.54DS(85)
Manufacturer:Hirose
Manufacturer Number:HIF3BA-26PA-2.54DS(85)
ECAD Model:
3D Model

Description:

610-0095-3-85 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3BA-26PA-2.54DS(85)
Pitch:2.54 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Polarization:Yes
Housing Color:Black
Mating Cycles:500 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:26
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:HIF3B
SKU:HIRHIF3BA-26PA-2.54DS(85)

Detailed Description

Introducing the HIF3B Series Male IDC Ribbon Cable Connector, featuring a durable Polybutylene Terephthalate housing in sleek black. With 26 gold-plated brass contacts arranged in 2 rows on a 2.54mm pitch, this connector ensures reliable signal transmission. Designed for through-hole mounting with a right-angle orientation and solder termination method, it guarantees secure and efficient assembly. Operating effortlessly in temperatures ranging from -55°C to 85°C, it offers versatility in various environments. With a current rating of 1A and a voltage rating of 200VAC, it is suitable for a wide range of applications. With a mating cycle of 500, this connector is built to last. Perfect for use in industries such as telecommunications, industrial automation, and aerospace.